

0151310202 | |
|---|---|
DigiKey Part Number | WM16701-ND |
Manufacturer | |
Manufacturer Product Number | 0151310202 |
Description | CABLE-ASSY PICOLOCK 2 CIRCUIT 15 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0151310202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $5.61100 | $56.11 |
| 25 | $5.26040 | $131.51 |
| 50 | $5.00880 | $250.44 |
| 100 | $4.76980 | $476.98 |
| 250 | $4.47100 | $1,117.75 |
| 500 | $4.25758 | $2,128.79 |
| 1,000 | $4.05447 | $4,054.47 |
| 2,500 | $3.80088 | $9,502.20 |
| Unit Price without GST: | $6.61000 |
|---|---|
| Unit Price with GST: | $7.60150 |









