
0734152860 | |
|---|---|
DigiKey Part Number | WM25368-ND |
Manufacturer | |
Manufacturer Product Number | 0734152860 |
Description | 50 OHMS FAKRA/SMB RA PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734152860 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 50 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.99000 | $9.99 |
| 10 | $8.49300 | $84.93 |
| 25 | $7.96160 | $199.04 |
| 54 | $7.53981 | $407.15 |
| 108 | $7.17991 | $775.43 |
| 270 | $6.73041 | $1,817.21 |
| 540 | $6.40930 | $3,461.02 |
| 1,026 | $6.12571 | $6,284.98 |
| 2,538 | $5.74696 | $14,585.78 |
| Unit Price without GST: | $9.99000 |
|---|---|
| Unit Price with GST: | $11.48850 |

