0151670482 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 502
Unit Price: $6.86000
Datasheet

Similar


GCT
In Stock: 0
Unit Price: $1.18148
Datasheet
Premo-Flex 15167 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Premo-Flex 15167 Series
Molex Premo Flex Cable Jumpers

0151670482

DigiKey Part Number
0151670482-ND
Manufacturer
Manufacturer Product Number
0151670482
Description
CABLE FFC/FPC 30POS 1MM 9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.039" (1.00mm)
Length
9.000" (228.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1,000$4.06555$4,065.55
Manufacturers Standard Package
Unit Price without GST:$4.06555
Unit Price with GST:$4.67538