



0430300002-12-V0-D | |
|---|---|
DigiKey Part Number | 0430300002-12-V0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-12-V0-D |
Description | 12" PRE-CRIMP A2040V VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $3.08800 | $30.88 |
| 30 | $2.73800 | $82.14 |
| 50 | $2.59720 | $129.86 |
| 100 | $2.42560 | $242.56 |
| 250 | $2.22952 | $557.38 |
| 500 | $2.10148 | $1,050.74 |
| 1,000 | $1.98863 | $1,988.63 |
| 2,500 | $1.85986 | $4,649.65 |
| 5,000 | $1.77593 | $8,879.65 |
| Unit Price without GST: | $3.08800 |
|---|---|
| Unit Price with GST: | $3.55120 |











