0500588000-xx-Wx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0500588000-xx-Wx-D
Molex Jumpers

0500588000-10-W8-D

DigiKey Part Number
0500588000-10-W8-D-ND
Manufacturer
Manufacturer Product Number
0500588000-10-W8-D
Description
10" PRE-CRIMP 1852 WHITE
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
10$1.48700$14.87
30$1.30967$39.29
50$1.23820$61.91
100$1.15100$115.10
250$1.05108$262.77
500$0.98572$492.86
1,000$0.92806$928.06
2,500$0.86225$2,155.62
5,000$0.81932$4,096.60
Manufacturers Standard Package
Unit Price without GST:$1.48700
Unit Price with GST:$1.71005
Alternate Color
10" PRE-CRIMP 1852 BLACK
In-Stock: 10
Unit Price: $1.37700
10" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: $1.48700
10" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: $1.48700
10" PRE-CRIMP 1852 GREEN
In-Stock: 419
Unit Price: $1.48700
10" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: $1.51300
Alternate Length
2" PRE-CRIMP 1852 WHITE
In-Stock: 0
Unit Price: $1.21100
3" PRE-CRIMP 1852 WHITE
In-Stock: 1080
Unit Price: $1.24600
4" PRE-CRIMP 1852 WHITE
In-Stock: 30
Unit Price: $1.28100
5" PRE-CRIMP 1852 WHITE
In-Stock: 102
Unit Price: $1.21100
6" PRE-CRIMP 1852 WHITE
In-Stock: 278
Unit Price: $1.35100