

0539275019 | |
---|---|
DigiKey Part Number | WM18743-ND |
Manufacturer | |
Manufacturer Product Number | 0539275019 |
Description | CONN COMPACT FLASH CARD R/A SMD |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0539275019 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | CompactFlash® - Type I | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.261" (6.64mm) | |
Mounting Feature | Reverse - Bottom | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |