
0781651001 | |
---|---|
DigiKey Part Number | WM1392-ND |
Manufacturer | |
Manufacturer Product Number | 0781651001 |
Description | CONN RCPT HSG 2POS 13.00MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0781651001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.512" (13.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |