1300940321
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940323

DigiKey Part Number
1300940323-ND
Manufacturer
Manufacturer Product Number
1300940323
Description
GRIP SNGL 1.75"-1.99" 20"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Support Grip Standard Duty Single 20"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Type
Support Grip
Style
Standard Duty
Eye Type
Single
Cable Diameter
1.75" ~ 1.99" (44.4mm ~ 50.5mm)
Material
Stainless Steel
Mesh Type
Split Lace
Mesh Length
20"
Bale Length
14"
Break Strength
2600 lbs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$435.51000$435.51
Manufacturers Standard Package
Unit Price without GST:$435.51000
Unit Price with GST:$500.83650