
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Offset | |
Cable Diameter | 0.62" ~ 0.75" (15.7mm ~ 19.0mm) | |
Material | Stainless Steel | |
Mesh Type | Split Lace | |
Mesh Length | 11" | |
Bale Length | 4" | |
Break Strength | 960 lbs | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $216.21000 | $216.21 |
Unit Price without GST: | $216.21000 |
---|---|
Unit Price with GST: | $248.64150 |