PX0840/AA/3M00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0840/AA/3M00

DigiKey Part Number
708-PX0840/AA/3M00-ND
Manufacturer
Manufacturer Product Number
PX0840/AA/3M00
Description
CBL USB2.0 A PLUG-A PLUG W/COUPL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male (Circular Coupling) 9.84' (3.00m) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
PX0840/AA/3M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 2.0
Transfer Rate
-
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$66.07000$66.07
10$56.15200$561.52
25$52.63680$1,315.92
50$50.12560$2,506.28
100$47.73500$4,773.50
250$44.75036$11,187.59
Manufacturers Standard Package
Unit Price without GST:$66.07000
Unit Price with GST:$75.98050