24513008XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24513008XX

2451300850

DigiKey Part Number
WM21066-ND
Manufacturer
Manufacturer Product Number
2451300850
Description
8 CIRCUIT 5M NANOFIT OVERMOLDED
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Discontinued at Digi-Key
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
2
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
16.4' (5.00m)
Features
Latch Lock
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$37.30000$37.30
10$35.50700$355.07
Unit Price without GST:$37.30000
Unit Price with GST:$42.89500