5035481220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5035481222

DigiKey Part Number
23-5035481222TR-ND - Tape & Reel (TR)
23-5035481222CT-ND - Cut Tape (CT)
23-5035481222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5035481222
Description
CONN RCPT 12POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5035481222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
12
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.7mm
Height Above Board
0.027" (0.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,446
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.34000$1.34
10$1.13900$11.39
25$1.06640$26.66
50$1.01560$50.78
100$0.96700$96.70
250$0.90632$226.58
500$0.86300$431.50
1,000$0.82179$821.79
2,500$0.77034$1,925.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.69983$4,898.81
14,000$0.66646$9,330.44
21,000$0.64768$13,601.28
Manufacturers Standard Package
Unit Price without GST:$1.34000
Unit Price with GST:$1.54100