
5055671471 | |
|---|---|
DigiKey Part Number | 900-5055671471TR-ND - Tape & Reel (TR) 900-5055671471CT-ND - Cut Tape (CT) 900-5055671471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055671471 |
Description | CONN HEADER SMD R/A 14POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055671471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.154" (3.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.98000 | $2.98 |
| 10 | $2.52700 | $25.27 |
| 100 | $2.14700 | $214.70 |
| 500 | $1.91644 | $958.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.76786 | $2,121.43 |
| 2,400 | $1.68350 | $4,040.40 |
| 3,600 | $1.63605 | $5,889.78 |
| 6,000 | $1.57819 | $9,469.14 |
| 8,400 | $1.54121 | $12,946.16 |
| 12,000 | $1.50295 | $18,035.40 |
| Unit Price without GST: | $2.98000 |
|---|---|
| Unit Price with GST: | $3.42700 |










