

MCS1803GS-10-P | |
---|---|
DigiKey Part Number | 1589-MCS1803GS-10-PTR-ND - Tape & Reel (TR) 1589-MCS1803GS-10-PCT-ND - Cut Tape (CT) 1589-MCS1803GS-10-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1803GS-10-P |
Description | CURRENT SENSOR HE 10A 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1803GS-10-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.87000 | $5.87 |
5 | $5.23800 | $26.19 |
10 | $5.00400 | $50.04 |
25 | $4.72600 | $118.15 |
50 | $4.53540 | $226.77 |
100 | $4.36140 | $436.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.01082 | $2,005.41 |
1,000 | $3.88028 | $3,880.28 |
1,500 | $3.80901 | $5,713.51 |
2,500 | $3.72419 | $9,310.48 |
3,500 | $3.67119 | $12,849.17 |
5,000 | $3.61737 | $18,086.85 |
Unit Price without GST: | $5.87000 |
---|---|
Unit Price with GST: | $6.75050 |