MP158GJ-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $1.09725
Datasheet
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP158GJ-P

DigiKey Part Number
MP158GJ-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP158GJ-P
Description
IC OFFLIN CONV MULT TOP TSOT23-5
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
500V
Topology
Boost, Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd)
5.3V ~ 5.6V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
2 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.58448$792.24
1,000$1.53284$1,532.84
1,500$1.50697$2,260.45
2,500$1.47830$3,695.75
3,500$1.46155$5,115.42
5,000$1.44544$7,227.20
12,500$1.41075$17,634.38
Manufacturers Standard Package
Unit Price without GST:$1.58448
Unit Price with GST:$1.82215