
MP158GJ-Z | |
|---|---|
DigiKey Part Number | MP158GJ-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP158GJ-Z |
Description | IC OFFLIN CONV MULT TOP TSOT23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 500V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 5.3V ~ 5.6V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 2 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.09725 | $3,291.75 |
| 6,000 | $1.07266 | $6,435.96 |
| 9,000 | $1.06035 | $9,543.15 |
| 15,000 | $1.04670 | $15,700.50 |
| Unit Price without GST: | $1.09725 |
|---|---|
| Unit Price with GST: | $1.26184 |


