
MP4057AGS-P | |
|---|---|
DigiKey Part Number | 1589-MP4057AGS-PTR-ND - Tape & Reel (TR) 1589-MP4057AGS-PCT-ND - Cut Tape (CT) 1589-MP4057AGS-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4057AGS-P |
Description | SINGLE-STAGE SINGLE CHIP SOLUTIO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) PWM Dimming 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4V, 5V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.30728 | $1,153.64 |
| 1,000 | $2.23666 | $2,236.66 |
| 1,500 | $2.20129 | $3,301.94 |
| 2,500 | $2.16212 | $5,405.30 |
| 3,500 | $2.13922 | $7,487.27 |
| 5,000 | $2.11719 | $10,585.95 |
| Unit Price without GST: | $2.30728 |
|---|---|
| Unit Price with GST: | $2.65337 |

