14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4057AGS-P

DigiKey Part Number
1589-MP4057AGS-PTR-ND - Tape & Reel (TR)
1589-MP4057AGS-PCT-ND - Cut Tape (CT)
1589-MP4057AGS-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4057AGS-P
Description
SINGLE-STAGE SINGLE CHIP SOLUTIO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) PWM Dimming 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4V, 5V
Voltage - Supply (Max)
27V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
PWM
Applications
LED Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.30728$1,153.64
1,000$2.23666$2,236.66
1,500$2.20129$3,301.94
2,500$2.16212$5,405.30
3,500$2.13922$7,487.27
5,000$2.11719$10,585.95
Manufacturers Standard Package
Unit Price without GST:$2.30728
Unit Price with GST:$2.65337