Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP4321GDE-Z | |
|---|---|
DigiKey Part Number | 1589-MP4321GDE-ZTR-ND - Tape & Reel (TR) 1589-MP4321GDE-ZCT-ND - Cut Tape (CT) 1589-MP4321GDE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4321GDE-Z |
Description | IC REG BUCK ADJ 1A 12QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.05000 | $3.05 |
| 10 | $2.23600 | $22.36 |
| 25 | $2.03280 | $50.82 |
| 100 | $1.80850 | $180.85 |
| 250 | $1.70160 | $425.40 |
| 500 | $1.63706 | $818.53 |
| 1,000 | $1.58401 | $1,584.01 |
| 2,500 | $1.52797 | $3,819.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.49421 | $7,471.05 |
| 10,000 | $1.46641 | $14,664.10 |
| Unit Price without GST: | $3.05000 |
|---|---|
| Unit Price with GST: | $3.50750 |




