MP7751GF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $3.32318
Datasheet
MP6539GF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP7751GF-Z

DigiKey Part Number
1589-1722-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP7751GF-Z
Description
IC AMP CLASS D STER 36W 28TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
36W x 2 @ 8Ohm
Voltage - Supply
-
Features
Depop, Short-Circuit Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TJ)
Supplier Device Package
28-TSSOP-EP
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.75668$6,891.70
5,000$2.70189$13,509.45
Manufacturers Standard Package
Unit Price without GST:$2.75668
Unit Price with GST:$3.17018