12 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3805BGQB-12-AEC1-Z

DigiKey Part Number
1589-MPM3805BGQB-12-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPM3805BGQB-12-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPM3805BGQB-12-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3805BGQB-12-AEC1-Z
Description
6V, 0.6A, SYNCHRONOUS STEP-DOWN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2.5V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3805BGQB-12-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-PowerVFQFN Module
Size / Dimension
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
Supplier Device Package
12-QFN (3x2.5)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,461
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.80800$38.08
25$3.48360$87.09
100$3.12780$312.78
250$2.95796$739.49
500$2.85560$1,427.80
1,000$2.77140$2,771.40
2,500$2.68250$6,706.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.62893$13,144.65
Manufacturers Standard Package
Unit Price without GST:$5.10000
Unit Price with GST:$5.86500