New Product
10 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ18913GRPE-AEC1-P

DigiKey Part Number
1589-MPQ18913GRPE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ18913GRPE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ18913GRPE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ18913GRPE-AEC1-P
Description
30V, 0.3A, HIGH-FREQUENCY TRANSF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transformer Driver PMIC 10-QFN (2x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Transformer Driver
Current - Supply
9.5mA
Voltage - Supply
4.86V ~ 5.5V, 5V ~ 30V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
10-VQFN
Supplier Device Package
10-QFN (2x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.10000$4.10
10$3.03900$30.39
25$2.77160$69.29
100$2.47870$247.87
250$2.33900$584.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.25486$1,127.43
1,000$2.18559$2,185.59
1,500$2.15089$3,226.34
2,500$2.11244$5,281.10
3,500$2.08997$7,314.90
5,000$2.06837$10,341.85
Manufacturers Standard Package
Unit Price without GST:$4.10000
Unit Price with GST:$4.71500