Direct

MPQ2918GF-AEC1-Z | |
|---|---|
DigiKey Part Number | MPQ2918GF-AEC1-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2918GF-AEC1-Z |
Description | IC REG 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
EDA/CAD Models | MPQ2918GF-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.70724 | $6,768.10 |
| 5,000 | $2.65324 | $13,266.20 |
| Unit Price without GST: | $2.70724 |
|---|---|
| Unit Price with GST: | $3.11333 |


