
MPQ7920GRM-0000-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ7920GRM-0000-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ7920GRM-0000-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ7920GRM-0000-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ7920GRM-0000-AEC1-Z |
Description | 5V PMIC WITH FOUR 2A/2.5A/4.5A/4 |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 9 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (5) 2.2MHz 26-QFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ7920GRM-0000-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Topology | Step-Down (Buck) Synchronous (4), Linear (LDO) (5) | |
Number of Outputs | 9 | |
Frequency - Switching | 2.2MHz | |
Voltage/Current - Output 1 | Programmable, 0.4V ~ 3.5875V, 4.5A | |
Voltage/Current - Output 2 | Programmable, 0.4V ~ 3.5875V, 4.5A | |
Voltage/Current - Output 3 | Programmable, 0.4V ~ 3.5875V, 4.5A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (3.5x4.5) | |
Base Product Number |