TL15-A3TPV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL50-A3TPV

DigiKey Part Number
2725-TL50-A3TPV-ND
Manufacturer
Manufacturer Product Number
TL50-A3TPV
Description
CURRENT SENSOR HE/CL 50A
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Closed Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
12.5mV/A
Frequency
200kHz
Linearity
±0.1%
Accuracy
±0.45%
Voltage - Supply
4.75V ~ 5.25V
Response Time
400ns
Current - Supply (Max)
20.5mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$9.50000$9.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$9.50000
Unit Price with GST:$10.92500