VRB0515YMD-10WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 0
Unit Price: $21.39000
Datasheet

Similar


TDK-Lambda
In Stock: 0
Unit Price: $53.54000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $61.31200
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 6
Unit Price: $30.59000
Datasheet
VRA0505YMD-10WR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VRB0515YMD-10WR3

DigiKey Part Number
2725-VRB0515YMD-10WR3-ND
Manufacturer
Manufacturer Product Number
VRB0515YMD-10WR3
Description
ISOLATED MODULE DC DC CONVERTER
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 667mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
667mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, EN, UKCA
Standard Number
62368-1
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$10.77000$10.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$10.77000
Unit Price with GST:$12.38550