VRB2405LD-50WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 106
Unit Price: $184.13000
Datasheet

Similar


XP Power
In Stock: 12
Unit Price: $165.19000
Datasheet

Similar


TDK-Lambda
In Stock: 0
Unit Price: $232.99000
Datasheet

Similar


Recom Power
In Stock: 589
Unit Price: $127.32000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 134
Unit Price: $68.55000
Datasheet

Similar


Traco Power
In Stock: 0
Unit Price: $170.18000
Datasheet
VRBxxxxLD-50WR3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VRBxxxxLD-50WR3_Series
MORNSUN Wide Input Voltage DC/DC Converter | Datasheet Preview

VRB2405LD-50WR3

DigiKey Part Number
2725-VRB2405LD-50WR3-ND
Manufacturer
Manufacturer Product Number
VRB2405LD-50WR3
Description
DC DC CONVERTER,50W,5VDC
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 10A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VRB2405LD-50WR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tube
QuantityUnit PriceExt Price
19$39.68368$753.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$39.68368
Unit Price with GST:$45.63623