
JP-7505-83-12-0 | |
|---|---|
DigiKey Part Number | JP-7505-83-12-0-ND |
Manufacturer | |
Manufacturer Product Number | JP-7505-83-12-0 |
Description | TEST LEAD BANANA TO GATOR 12" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Banana Plug, Single, Sheathed, Right Angle To Piercing Clip Patch Cord 300V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Alligator | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Piercing Clip | |
Cable Length | 12.0" (304.80mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 300V | |
Ratings | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.42000 | $34.42 |
| Unit Price without GST: | $34.42000 |
|---|---|
| Unit Price with GST: | $39.58300 |




