
BLM18BB141SN1D | |
---|---|
DigiKey Part Number | 490-5977-2-ND - Tape & Reel (TR) 490-5977-1-ND - Cut Tape (CT) 490-5977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BB141SN1D |
Description | FERRITE BEAD 140 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BB141SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 140 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.11400 | $1.14 |
25 | $0.09920 | $2.48 |
50 | $0.08900 | $4.45 |
100 | $0.07990 | $7.99 |
250 | $0.06892 | $17.23 |
500 | $0.06128 | $30.64 |
1,000 | $0.05429 | $54.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04175 | $167.00 |
8,000 | $0.03613 | $289.04 |
12,000 | $0.03313 | $397.56 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |