
EKDMCMC0-V01-KIT | |
---|---|
DigiKey Part Number | 490-12161-ND |
Manufacturer | |
Manufacturer Product Number | EKDMCMC0-V01-KIT |
Description | KIT COMMON MODE CHOKE |
Customer Reference | |
Detailed Description | Common Mode Chokes for Signal Lines Kit 530 Pieces (53 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EKDMCMC0-V01-KIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | Common Mode Chokes for Signal Lines | |
Quantity | 530 Pieces (53 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0202, 0302, 0504, 0603, 0804 | |
Base Product Number |