
GRM1555C1H8R0DA01D | |
---|---|
DigiKey Part Number | 490-5867-2-ND - Tape & Reel (TR) 490-5867-1-ND - Cut Tape (CT) 490-5867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H8R0DA01D |
Description | CAP CER 8PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H8R0DA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.05700 | $0.57 |
50 | $0.03860 | $1.93 |
100 | $0.03310 | $3.31 |
500 | $0.02356 | $11.78 |
1,000 | $0.02063 | $20.63 |
2,500 | $0.01758 | $43.95 |
5,000 | $0.01574 | $78.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01004 | $100.40 |
20,000 | $0.00992 | $198.40 |
30,000 | $0.00986 | $295.80 |
50,000 | $0.00979 | $489.50 |
70,000 | $0.00975 | $682.50 |
100,000 | $0.00971 | $971.00 |
120,000 | $0.00969 | $1,162.80 |
240,000 | $0.00962 | $2,308.80 |
250,000 | $0.00962 | $2,405.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |