GRM1885C1H220GA01J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.08877
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.08041
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 33,619
Unit Price: $0.26000
Datasheet

Direct


KEMET
In Stock: 5,290
Unit Price: $1.01000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.03537
Datasheet

Direct


KYOCERA AVX
In Stock: 216,987
Unit Price: $0.22000
Datasheet

Upgrade


KEMET
In Stock: 2,894
Unit Price: $1.84000
Datasheet

Upgrade


KEMET
In Stock: 10,400
Unit Price: $1.12000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,445
Unit Price: $0.75000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,873
Unit Price: $0.75000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 3,447
Unit Price: $0.40000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H220GA01J

DigiKey Part Number
490-11452-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C1H220GA01J
Description
CAP CER 22PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H220GA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04229$422.90
Manufacturers Standard Package
Unit Price without GST:$0.04229
Unit Price with GST:$0.04863