GRM188F51H104ZA01D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 10,907
Unit Price: $0.09000
Datasheet

Direct


KYOCERA AVX
In Stock: 229,404
Unit Price: $0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10,118
Unit Price: $0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,358,428
Unit Price: $0.09000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 137,854
Unit Price: $0.07000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00330
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188F51H104ZA01D

DigiKey Part Number
490-1568-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188F51H104ZA01D
Description
CAP CER 0.1UF 50V Y5V 0603
Customer Reference
Detailed Description
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188F51H104ZA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes