GRM188R71H332KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 16,677
Unit Price: $0.20000
Datasheet

Upgrade


Murata Electronics
In Stock: 9,895
Unit Price: $0.20000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 13,684
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,990
Unit Price: $0.20000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 157,623
Unit Price: $0.22000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 94,496
Unit Price: $0.26000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 7,847
Unit Price: $0.18000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.17976
Datasheet

Upgrade


KEMET
In Stock: 74,043
Unit Price: $0.64000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.23233
Datasheet

Upgrade


KEMET
In Stock: 56,412
Unit Price: $0.53000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71H332KA01D

DigiKey Part Number
490-1503-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71H332KA01D
Description
CAP CER 3300PF 50V X7R 0603
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71H332KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable