
GRM188R72E331KW07D | |
---|---|
DigiKey Part Number | 490-3522-2-ND - Tape & Reel (TR) 490-3522-1-ND - Cut Tape (CT) 490-3522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72E331KW07D |
Description | CAP CER 330PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72E331KW07D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.79000 | $1.79 |
10 | $0.98300 | $9.83 |
50 | $0.75080 | $37.54 |
100 | $0.64820 | $64.82 |
500 | $0.61996 | $309.98 |
1,000 | $0.60356 | $603.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.48194 | $1,927.76 |
8,000 | $0.47251 | $3,780.08 |
12,000 | $0.47137 | $5,656.44 |
Unit Price without GST: | $1.79000 |
---|---|
Unit Price with GST: | $2.05850 |