GRM219F51H104ZA01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 1,595,647
Unit Price: $0.61000
Datasheet

Similar


Murata Electronics
In Stock: 8,365
Unit Price: $0.18000
Datasheet

Direct


KEMET
In Stock: 164,704
Unit Price: $0.18000
Datasheet

Direct


YAGEO
In Stock: 114,347
Unit Price: $0.18000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 88,831
Unit Price: $0.18000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 36,775
Unit Price: $0.20000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219F51H104ZA01D

DigiKey Part Number
490-1723-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM219F51H104ZA01D
Description
CAP CER 0.1UF 50V Y5V 0805
Customer Reference
Detailed Description
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219F51H104ZA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes