GRM21BR61A106ME19L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 641,342
Unit Price: $0.26000
Datasheet

Upgrade


Murata Electronics
In Stock: 439,427
Unit Price: $0.24000
Datasheet

Upgrade


Murata Electronics
In Stock: 114,407
Unit Price: $0.46000
Datasheet

Upgrade


Murata Electronics
In Stock: 529,669
Unit Price: $0.39000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 9,828
Unit Price: $1.58000
Datasheet

Direct


Würth Elektronik
In Stock: 92,559
Unit Price: $0.26000
Datasheet

Direct


KEMET
In Stock: 5,566
Unit Price: $1.49000
Datasheet

Direct


TDK Corporation
In Stock: 11,789
Unit Price: $0.40000
Datasheet

Direct


YAGEO
In Stock: 17,795
Unit Price: $0.53000
Datasheet

Direct


YAGEO
In Stock: 26,068
Unit Price: $0.31000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 380,458
Unit Price: $0.24000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.02657
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.03019
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61A106ME19L

DigiKey Part Number
490-8311-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR61A106ME19L
Description
CAP CER 10UF 10V X5R 0805
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61A106ME19L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types