
LXDC55FAAA-203 | |
---|---|
DigiKey Part Number | 490-7313-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXDC55FAAA-203 |
Description | DC DC CONVERTER 0.8-5.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.3V 1.5A 4V - 14V Input |
EDA/CAD Models | LXDC55FAAA-203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Size / Dimension | 0.20" L x 0.22" W x 0.08" H (5.0mm x 5.7mm x 2.1mm) | |
Control Features | Enable, Active High | |
Base Product Number |