
BLM18HK331SN1D | |
|---|---|
DigiKey Part Number | 490-16659-2-ND - Tape & Reel (TR) 490-16659-1-ND - Cut Tape (CT) 490-16659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HK331SN1D |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HK331SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.22600 | $2.26 |
| 25 | $0.19640 | $4.91 |
| 50 | $0.17640 | $8.82 |
| 100 | $0.15750 | $15.75 |
| 250 | $0.13516 | $33.79 |
| 500 | $0.11962 | $59.81 |
| 1,000 | $0.10525 | $105.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07947 | $317.88 |
| 8,000 | $0.07362 | $588.96 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.35650 |

