
DE11XKX330JN4AC05F | |
---|---|
DigiKey Part Number | 490-9494-1-ND - Cut Tape (CT) 490-9494-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XKX330JN4AC05F |
Description | CAP CER 33PF 250V SL RADIAL |
Customer Reference | |
Detailed Description | 33 pF ±5% 250VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XKX330JN4AC05F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Flame Retardant | |
Ratings | X1, Y1 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.37496 | $187.48 |
Unit Price without GST: | $1.07000 |
---|---|
Unit Price with GST: | $1.23050 |