
GRM155C80J474KE19J | |
|---|---|
DigiKey Part Number | 490-GRM155C80J474KE19JTR-ND - Tape & Reel (TR) 490-GRM155C80J474KE19JCT-ND - Cut Tape (CT) 490-GRM155C80J474KE19JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C80J474KE19J |
Description | CAP CER 0.47UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80J474KE19J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05000 | $0.50 |
| 50 | $0.03380 | $1.69 |
| 100 | $0.02870 | $2.87 |
| 500 | $0.02028 | $10.14 |
| 1,000 | $0.01770 | $17.70 |
| 2,500 | $0.01501 | $37.52 |
| 5,000 | $0.01343 | $67.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.01039 | $519.50 |
| 100,000 | $0.00858 | $858.00 |
| 150,000 | $0.00835 | $1,252.50 |
| 500,000 | $0.00813 | $4,065.00 |
| 600,000 | $0.00802 | $4,812.00 |
| 1,200,000 | $0.00767 | $9,204.00 |
| 1,250,000 | $0.00765 | $9,562.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

