GCM1885C1H5R6DA16D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 37,260
Unit Price: $0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,500
Unit Price: $0.22000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0603 (1608 Metric) 0,90mm
0603 (1608 Metric)

GCM1885C1H5R6DA16D

DigiKey Part Number
490-13302-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM1885C1H5R6DA16D
Description
CAP CER 5.6PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
EDA/CAD Models
GCM1885C1H5R6DA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09330$373.20
Manufacturers Standard Package
Unit Price without GST:$0.09330
Unit Price with GST:$0.10730