
GRM033R71C822KE14D | |
---|---|
DigiKey Part Number | 490-GRM033R71C822KE14DTR-ND - Tape & Reel (TR) 490-GRM033R71C822KE14DCT-ND - Cut Tape (CT) 490-GRM033R71C822KE14DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71C822KE14D |
Description | CAP CER 8200PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71C822KE14D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.02400 | $0.24 |
50 | $0.01580 | $0.79 |
100 | $0.01330 | $1.33 |
500 | $0.00910 | $4.55 |
1,000 | $0.00780 | $7.80 |
2,500 | $0.00646 | $16.15 |
5,000 | $0.00566 | $28.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00406 | $60.90 |
30,000 | $0.00400 | $120.00 |
45,000 | $0.00398 | $179.10 |
75,000 | $0.00377 | $282.75 |
105,000 | $0.00361 | $379.05 |
150,000 | $0.00346 | $519.00 |
180,000 | $0.00314 | $565.20 |
375,000 | $0.00313 | $1,173.75 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |