
GCM32E5C3A153JX0AK | |
---|---|
DigiKey Part Number | 490-GCM32E5C3A153JX0AKTR-ND - Tape & Reel (TR) 490-GCM32E5C3A153JX0AKCT-ND - Cut Tape (CT) 490-GCM32E5C3A153JX0AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C3A153JX0AK |
Description | CAP CER 0.015UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.28000 | $2.28 |
10 | $1.49100 | $14.91 |
50 | $1.40800 | $70.40 |
100 | $1.23030 | $123.03 |
500 | $0.94824 | $474.12 |
1,000 | $0.85718 | $857.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.79642 | $3,185.68 |
8,000 | $0.76761 | $6,140.88 |
12,000 | $0.75612 | $9,073.44 |
20,000 | $0.73717 | $14,743.40 |
Unit Price without GST: | $2.28000 |
---|---|
Unit Price with GST: | $2.62200 |