
GCM1555C1H6R8FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H6R8FA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H6R8FA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H6R8FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H6R8FA16D |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H6R8FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.07700 | $0.77 |
| 50 | $0.05300 | $2.65 |
| 100 | $0.04530 | $4.53 |
| 500 | $0.03280 | $16.40 |
| 1,000 | $0.02895 | $28.95 |
| 2,500 | $0.02490 | $62.25 |
| 5,000 | $0.02247 | $112.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01789 | $178.90 |
| 20,000 | $0.01771 | $354.20 |
| 30,000 | $0.01761 | $528.30 |
| 50,000 | $0.01744 | $872.00 |
| 70,000 | $0.01690 | $1,183.00 |
| 100,000 | $0.01638 | $1,638.00 |
| 120,000 | $0.01613 | $1,935.60 |
| 240,000 | $0.01591 | $3,818.40 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

