
GJM0335C1E5R9CB01D | |
---|---|
DigiKey Part Number | 490-17259-2-ND - Tape & Reel (TR) 490-17259-1-ND - Cut Tape (CT) 490-17259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E5R9CB01D |
Description | CAP CER 5.9PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E5R9CB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.05300 | $0.53 |
50 | $0.03540 | $1.77 |
100 | $0.03020 | $3.02 |
500 | $0.02138 | $10.69 |
1,000 | $0.01870 | $18.70 |
2,500 | $0.01588 | $39.70 |
5,000 | $0.01419 | $70.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00997 | $149.55 |
30,000 | $0.00986 | $295.80 |
45,000 | $0.00981 | $441.45 |
75,000 | $0.00974 | $730.50 |
105,000 | $0.00970 | $1,018.50 |
150,000 | $0.00955 | $1,432.50 |
180,000 | $0.00940 | $1,692.00 |
360,000 | $0.00888 | $3,196.80 |
375,000 | $0.00886 | $3,322.50 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |