
GJM0335C1E9R1BB01D | |
---|---|
DigiKey Part Number | 490-GJM0335C1E9R1BB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E9R1BB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E9R1BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E9R1BB01D |
Description | CAP CER 9.1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E9R1BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.07700 | $0.77 |
50 | $0.05220 | $2.61 |
100 | $0.04470 | $4.47 |
500 | $0.03236 | $16.18 |
1,000 | $0.02726 | $27.26 |
2,500 | $0.02455 | $61.38 |
5,000 | $0.02215 | $110.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01891 | $283.65 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |