
GJM1555C1H2R1CB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H2R1CB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H2R1CB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H2R1CB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H2R1CB01D |
Description | CAP CER 2.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H2R1CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06600 | $0.66 |
| 50 | $0.04460 | $2.23 |
| 100 | $0.03790 | $3.79 |
| 500 | $0.02724 | $13.62 |
| 1,000 | $0.02393 | $23.93 |
| 2,500 | $0.02010 | $50.25 |
| 5,000 | $0.01839 | $91.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01702 | $170.20 |
| 20,000 | $0.01559 | $311.80 |
| 30,000 | $0.01487 | $446.10 |
| 50,000 | $0.01365 | $682.50 |
| 70,000 | $0.01360 | $952.00 |
| 100,000 | $0.01317 | $1,317.00 |
| 120,000 | $0.01296 | $1,555.20 |
| 240,000 | $0.01235 | $2,964.00 |
| 250,000 | $0.01221 | $3,052.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

