
GJM1555C1H9R2BB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H9R2BB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H9R2BB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H9R2BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H9R2BB01D |
Description | CAP CER 9.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H9R2BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09600 | $0.96 |
| 50 | $0.06560 | $3.28 |
| 100 | $0.05650 | $5.65 |
| 500 | $0.04130 | $20.65 |
| 1,000 | $0.03664 | $36.64 |
| 2,500 | $0.03175 | $79.38 |
| 5,000 | $0.02880 | $144.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01985 | $198.50 |
| 20,000 | $0.01965 | $393.00 |
| 30,000 | $0.01954 | $586.20 |
| 50,000 | $0.01942 | $971.00 |
| 70,000 | $0.01935 | $1,354.50 |
| 100,000 | $0.01928 | $1,928.00 |
| 120,000 | $0.01924 | $2,308.80 |
| 240,000 | $0.01913 | $4,591.20 |
| 250,000 | $0.01912 | $4,780.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |


