
GQM1875C2E820JB12D | |
---|---|
DigiKey Part Number | 490-7179-2-ND - Tape & Reel (TR) 490-7179-1-ND - Cut Tape (CT) 490-7179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E820JB12D |
Description | CAP CER 82PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E820JB12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
10 | $0.37400 | $3.74 |
50 | $0.27420 | $13.71 |
100 | $0.24370 | $24.37 |
500 | $0.19224 | $96.12 |
1,000 | $0.17637 | $176.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14076 | $563.04 |
8,000 | $0.13577 | $1,086.16 |
12,000 | $0.13136 | $1,576.32 |
20,000 | $0.13070 | $2,614.00 |
28,000 | $0.12651 | $3,542.28 |
40,000 | $0.12613 | $5,045.20 |
48,000 | $0.12595 | $6,045.60 |
96,000 | $0.12532 | $12,030.72 |
100,000 | $0.12528 | $12,528.00 |
Unit Price without GST: | $0.63000 |
---|---|
Unit Price with GST: | $0.72450 |